Reference Only
UTS614DCG
Standard Circular Connector Plug Sealing Cap Shell Size 14.
Datasheet
UTS614DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 14 | |
| Termination Style | Solder Pin | |
| Accessory Type | Cap (Sealing Cap) | |
| Diameter | 35.1 mm | |
| Height | 23.6 mm | |
| IP Rating | IP68 | |
| Series | UTS6-DCG | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS614DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.67 | $6,335.00 |
Need more?
Available Regional Inventory
570 available now at ttieurope.com