Reference Only

UTS614CCRR

Standard Circular Connector Plug Ring Size 14 Red.

Manufacturer:

Mfr Part:
UTS614CCRR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size14
Accessory TypeCoding Ring
Diameter35.1 mm
SeriesUTS6-CC
ColorRed
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS614CCRR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904510
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.42$542.00
$4.85$970.00
$4.54$2,270.00
$4.14$4,140.00
$3.91$7,820.00
Need more?