Reference Only

UTS612E10S

Standard Circular Connector 10P Strt Socket Plug Shell Size 12.

Manufacturer:

Mfr Part:
UTS612E10S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions10 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StyleFree Hanging
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
Diameter30.15 mm
Height23.6 mm
IP RatingIP68, IP69K
Current Rating4.5 A
SeriesUTS6-E
Cable Diameter16 mm
Housing GenderMale
Insert Arrangement10
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUTS612E10S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.30$657.50
$24.86$1,243.00
$24.21$2,421.00
$23.34$5,835.00
$22.88$11,440.00
Need more?