Reference Only

UTS612CCRY

Standard Circular Connector Plug Ring Shell Sz 12 Yellow.

Manufacturer:

Mfr Part:
UTS612CCRY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size12
Accessory TypeCoding Ring
Diameter30.15 mm
SeriesUTS6-CC
ColorYellow
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS612CCRY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904510
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.73$473.00
$4.22$2,110.00
$4.02$4,020.00
$3.77$7,540.00
Need more?