Reference Only

UTS610E98SX

Standard Circular Connector UTS,PLUGW/OBACKSHELL.

Manufacturer:

Mfr Part:
UTS610E98SX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions6 Position
Contact GenderSocket (Female)
Shell Size10
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
IP RatingIP68, IP69K
SeriesUTS6-E
Cable Diameter7 mm
Housing GenderMale
Insert Arrangement98
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS610E98SX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.41$535.25
$20.26$1,013.00
Need more?