Reference Only

UTS610E6P

Standard Circular Connector 6P Straight Pin Plug Shell Size 10E.

Manufacturer:

Mfr Part:
UTS610E6P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions6 Position
Contact GenderPin (Male)
Shell Size10
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
IP RatingIP68, IP69K
Current Rating6 A
SeriesUTS6-E
Cable Diameter7 mm
Housing GenderMale
Insert Arrangement6
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUTS610E6P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.13$553.25
$21.08$1,054.00
$20.07$2,007.00
$18.81$4,702.50
$17.97$8,985.00
Need more?