Reference Only

UTS610CCRY

Standard Circular Connector Plug Ring Size 10 Yellow.

Manufacturer:

Mfr Part:
UTS610CCRY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size10
Accessory TypeCoding Ring
SeriesUTS6-CC
ColorYellow
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS610CCRY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904510
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.30$430.00
$3.98$796.00
$3.84$1,920.00
$3.62$3,620.00
$3.42$6,840.00
Need more?