Reference Only

UTS610CCRG

Standard Circular Connector Plug Ring Size 10 Green.

Manufacturer:

Mfr Part:
UTS610CCRG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size10
Accessory TypeCoding Ring
SeriesUTS6-CC
ColorGreen
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS610CCRG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904510
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?