Reference Only

UTS1JC1492S

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS1JC1492S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions12 Position
Contact GenderWithout Socket Contacts
Shell Size14
Termination StyleCrimp
Shell MaterialPlastic
SeriesUTS1-JC
Cable Diameter10 mm
Housing GenderFemale
Insert Arrangement92
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleIn-Line
SubcategoryCircular Connectors
Part # AliasesUTS1JC1492S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.14$428.50
$16.99$849.50
$16.53$1,653.00
$16.05$4,012.50
$15.69$7,845.00
Need more?