Reference Only

UTS1JC103W3S

Standard Circular Connector UTS,IN-lINERCPT.

Manufacturer:

Mfr Part:
UTS1JC103W3S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions6 Position
Contact GenderWithout Socket Contacts
Shell Size10
Mounting StyleIn-Line
Termination StyleCrimp
Shell MaterialPlastic
Diameter14.9 mm
Height26.7 mm
IP RatingIP68, IP69K
SeriesUTS1-JC
Cable Diameter10 mm
Housing GenderFemale
Insert Arrangement3W3
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleIn-Line
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS1JC103W3S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.28$382.00
$14.39$1,439.00
$13.95$3,487.50
$13.66$6,830.00
Need more?