Reference Only

UTS1JC102W2S

Standard Circular Connector UTS,IN-lINERCPT.

Manufacturer:

Mfr Part:
UTS1JC102W2S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderWithout Socket Contacts
Shell Size10
Mounting StyleIn-Line
Termination StyleCrimp
Shell MaterialPlastic
IP RatingIP68, IP69K
SeriesUTS1-JC
Cable Diameter20 mm
Housing GenderFemale
Insert Arrangement2W2
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleIn-Line
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS1JC102W2S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.67$416.75
$16.42$821.00
$14.57$1,457.00
$13.66$3,415.00
$13.24$6,620.00
Need more?