UTS1FC128S Souriau

UTS1FC128S

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS1FC128S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
Number of Positions8 Position
Shell Size12
SeriesUTS1-FC
Insert Arrangement12-8
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTS1FC128S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.20$580.00
$23.03$1,151.50
$22.60$2,260.00
$21.92$5,480.00
$21.59$10,795.00
Need more?