Reference Only

UTS11210S

Standard Circular Connector UTS,FREEHANGINGRECPT.

Manufacturer:

Mfr Part:
UTS11210S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions10 Position
Contact GenderSocket (Female)
Shell Size13
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialPolyamide (PA)
Accessory TypeCap (Sealing Cap)
IP RatingIP68, IP69K
SeriesUTS
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS11210S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.71$442.75
$16.87$843.50
$16.06$1,606.00
$15.06$3,765.00
$14.38$7,190.00
Need more?