Reference Only

UTS10DCGR

Standard Circular Connector SQ FLANGE SEALING CAP SHELL SIZE 10.

Manufacturer:

Mfr Part:
UTS10DCGR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size10
Termination StyleSolder Pin
Accessory TypeCap (Sealing Cap)
Diameter26.2 mm
IP RatingIP68
SeriesUTS-DCG
ColorBlack
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS10DCGR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.45$1,545.00
$14.48$3,620.00
$13.83$6,915.00
Need more?