UTS0JC8E4P Souriau

UTS0JC8E4P

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS0JC8E4P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size8
Mounting StylePanel Mount
Termination StyleCrimp
SeriesUTS0-JC-E
Insert Arrangement8-4
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS0JC8E4P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.62$490.50
$19.31$965.50
$18.95$1,895.00
$18.39$4,597.50
$18.11$9,055.00
Need more?
Available Regional Inventory
69 available now at ttieurope.com