Reference Only
UTS08D33P
Standard Circular Connector 33P SQ FLANGE PIN RECEPTACLE SIZE 8D.
Datasheet
UTS08D33P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 8 | |
| Mounting Style | Panel | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Height | 21.5 mm | |
| IP Rating | IP68, IP69K | |
| Series | UTS0-D | |
| Cable Diameter | 7 mm | |
| Color | Black | |
| Contact Material | Brass | |
| Current Rating | 7 A | |
| Housing Gender | Female | |
| Insert Arrangement | 33 | |
| Length | 21.5 mm | |
| Mating Cycles | 250 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS08D33P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.65 | $366.25 | |
| $14.64 | $732.00 | |
| $13.55 | $1,355.00 |
Need more?