Reference Only

UTS01823S

Standard Circular Connector 23P SQ FLANGE SOCKET RECEPTACLE SIZE 18.

Manufacturer:

Mfr Part:
UTS01823S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions23 Position
Contact GenderWithout Socket Contacts
Shell Size18
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialPlastic
Diameter28.5 mm
Height33.3 mm
IP RatingIP69X
SeriesUTS0
Cable Diameter10 mm
Current Rating10 A
Housing GenderFemale
Insert Arrangement23
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating500 V
Part # AliasesUTS01823S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.91$891.00
$8.35$1,670.00
$7.85$3,925.00
$7.52$7,520.00
Need more?