Reference Only

UTS014E7P

Standard Circular Connector 7P SZ 14E SQ FLANGE WALL MNT PIN RECEPT.

Manufacturer:

Mfr Part:
UTS014E7P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions7 Position
Contact GenderPin (Male)
Shell Size14
Mounting StylePanel Mount
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
IP RatingIP68, IP69K
Current Rating10 A
SeriesUTS0-E
Cable Diameter16 mm
Housing GenderFemale
Insert Arrangement7
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating500 V
Part # AliasesUTS014E7P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.91$572.75
$22.04$1,102.00
Need more?