Reference Only

UTS014E5SX

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS014E5SX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions5 Position
Contact GenderSocket (Female)
Shell Size14
Mounting StylePanel Mount
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
SeriesUTS0-E
Cable Diameter16 mm
Housing GenderFemale
Insert Arrangement5
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Part # AliasesUTS014E5SX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.27$581.75
$22.37$1,118.50
Need more?