Reference Only

UTS014E5P

Standard Circular Connector 5P Pin Receptacle Square Flange Sz 14E.

Manufacturer:

Mfr Part:
UTS014E5P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions5 Position
Contact GenderPin (Male)
Shell Size14
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
Diameter22.2 mm
Height28.6 mm
IP RatingIP68, IP69K
Current Rating12 A
SeriesUTS0-E
Cable Diameter16 mm
Flammability RatingUL 94 HB
Housing GenderFemale
Housing MaterialThermoplastic
Insert Arrangement5
Mating Cycles250
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating650 V
Part # AliasesUTS014E5P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.88$572.00
$21.79$1,089.50
$20.75$2,075.00
$19.45$4,862.50
$18.55$9,275.00
Need more?