Reference Only
UTS014E15P
Standard Circular Connector 15P Pin Receptacle Square Flange Sz 14E.
Datasheet
UTS014E15P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 15 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 14 | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 22.2 mm | |
| Height | 28.6 mm | |
| IP Rating | IP68, IP69K | |
| Current Rating | 12 A | |
| Series | UTS0-E | |
| Cable Diameter | 12 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 15 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 650 V | |
| Part # Aliases | UTS014E15P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.60 | $665.00 | |
| $25.42 | $1,271.00 | |
| $24.57 | $2,457.00 | |
| $23.21 | $5,802.50 | |
| $22.53 | $11,265.00 |
Need more?