Reference Only

UTS014E12P

Standard Circular Connector 12P Pin Receptacle Square Flange Sz 14E.

Manufacturer:

Mfr Part:
UTS014E12P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions12 Position
Contact GenderPin (Male)
Shell Size14
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
Diameter22.2 mm
Height28.6 mm
IP RatingIP68, IP69K
SeriesUTS0-E
Cable Diameter4.5 mm
Current Rating4.5 A
Housing GenderFemale
Insert Arrangement12
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUTS014E12P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.48$612.00
$24.36$1,218.00
$23.91$2,391.00
$23.19$5,797.50
$22.84$11,420.00
Need more?