Reference Only

UTS014D18P

Standard Circular Connector 18P SQ FLANGE PIN RECEPTACLE SIZE 14D.

Manufacturer:

Mfr Part:
UTS014D18P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions18 Position
Contact GenderPin (Male)
Shell Size14
Mounting StylePanel Mount
Termination StyleSolder Pin
Contact PlatingGold
Shell MaterialPlastic
Height21.5 mm
IP RatingIP68, IP69K
SeriesUTS0-D
Cable Diameter4 mm
ColorBlack
Contact MaterialBrass
Current Rating4 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Insert Arrangement18
Length28.6 mm
Mating Cycles250
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Width28.6 mm
Part # AliasesUTS014D18P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.65$566.25
$22.46$1,123.00
$22.04$2,204.00
$21.38$5,345.00
$21.06$10,530.00
Need more?