UTS0147SSCR114 Souriau

UTS0147SSCR114

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS0147SSCR114

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions7 Position
Contact GenderSocket (Female)
Shell Size14
Mounting StylePanel Mount
Termination StyleScrew
SeriesUTS0-SCR
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Part # AliasesUTS0147SSCR114

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.02$600.50
$23.80$1,190.00
$23.36$2,336.00
$22.66$5,665.00
$22.32$11,160.00
Need more?