Reference Only

UTS0147P

Standard Circular Connector 7P SQ FLANGE PIN RECEPTACLE SIZE 14.

Manufacturer:

Mfr Part:
UTS0147P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions7 Position
Contact GenderWithout Pin Contacts
Shell Size14
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialPlastic
Diameter22.2 mm
Height28.6 mm
IP RatingIP69X
Current Rating10 A
SeriesUTS
Cable Diameter16 mm
Housing GenderFemale
Insert Arrangement7
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating500 V
Part # AliasesUTS0147P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.36$736.00
$6.90$1,380.00
$6.57$3,285.00
$6.26$6,260.00
Need more?
Available Regional Inventory
81 available now at ttieurope.com