Reference Only

UTS012E8P

Standard Circular Connector 8P Pin Receptacle Square Flange Sz 12E.

Manufacturer:

Mfr Part:
UTS012E8P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions8 Position
Contact GenderPin (Male)
Shell Size12
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
Diameter19 mm
Height26.2 mm
IP RatingIP68, IP69K
Current Rating4.5 A
SeriesUTS0-E
Cable Diameter6 mm
Housing GenderFemale
Insert Arrangement12-8
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUTS012E8P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.25$456.25
$17.89$894.50
$16.79$1,679.00
Need more?