Reference Only

UTS012E4S

Standard Circular Connector 4P SQ FLANGE SOCKET RECEPTACLE SIZE 12E.

Manufacturer:

Mfr Part:
UTS012E4S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
Diameter19 mm
Height26.2 mm
IP RatingIP68, IP69K
SeriesUTS0-E
Cable Diameter16 mm
Current Rating10 A
Housing GenderFemale
Insert Arrangement4
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating500 V
Part # AliasesUTS012E4S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.22$480.50
$18.30$915.00
$16.88$1,688.00
$15.82$3,955.00
$15.07$7,535.00
Need more?