Reference Only

UTS012D2P

Standard Circular Connector 2P SQ FLANGE PIN RECEPTACLE SIZE 12D.

Manufacturer:

Mfr Part:
UTS012D2P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions2 Position
Contact GenderPin (Male)
Shell Size12
Mounting StylePanel Mount
Termination StyleSolder Pin
Contact PlatingGold
Shell MaterialPlastic
Height21.5 mm
IP RatingIP68, IP69K
SeriesUTS0-D
Cable Diameter16 mm
ColorBlack
Contact MaterialBrass
Current Rating13 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Insert Arrangement2
Length26.2 mm
Mating Cycles250
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Width26.2 mm
Part # AliasesUTS012D2P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.66$441.50
$17.28$864.00
$16.41$1,641.00
Need more?