Reference Only

UTS012D10S

Standard Circular Connector 10P SQ FLANGE SOCKET RECEPTACLE SIZE 12D.

Manufacturer:

Mfr Part:
UTS012D10S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions10 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StylePanel Mount
Termination StyleSolder Pin
Contact PlatingGold
Shell MaterialPlastic
Diameter19 mm
Height21.5 mm
IP RatingIP68, IP69K
Current Rating5 A
SeriesUTS0-D
Cable Diameter16 mm
ColorBlack
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing GenderFemale
Insert Arrangement10
Length26.2 mm
Mating Cycles250
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS012D10S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.60$515.00
$19.94$1,994.00
$19.26$4,815.00
$18.80$9,400.00
Need more?