Reference Only

UTS0128P

Standard Circular Connector 8P SQ FLANGE PIN RECEPTACLE SIZE 12.

Manufacturer:

Mfr Part:
UTS0128P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions8 Position
Contact GenderWithout Pin Contacts
Shell Size12
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialPlastic
Diameter19 mm
Height26.2 mm
IP RatingIP68, IP69K
SeriesUTS0
Cable Diameter10 mm
Current Rating10 A
Housing GenderFemale
Insert Arrangement12-8
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.83$683.00
$6.43$6,430.00
Need more?
Available Regional Inventory
100 available now at ttieurope.com