Reference Only

UTS010E98S

Standard Circular Connector UTS,SQFLGRCPT.

Manufacturer:

Mfr Part:
UTS010E98S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions6 Position
Contact GenderSocket (Female)
Shell Size10
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
IP RatingIP68, IP69K
SeriesUTS0-E
Cable Diameter7 mm
Housing GenderFemale
Insert Arrangement98
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS010E98S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.63$440.75
$17.62$881.00
$17.16$1,716.00
$16.58$4,145.00
$16.19$8,095.00
Need more?