Reference Only

UTS0104S

Standard Circular Connector 4P SQ FLANGE SOCKET RECEPTACLE SIZE 10.

Manufacturer:

Mfr Part:
UTS0104S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderWithout Socket Contacts
Shell Size10
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialPlastic
Diameter15 mm
Height23.8 mm
IP RatingIP68, IP69K
SeriesUTS0
Cable Diameter13 mm
Current Rating10 A
Housing GenderFemale
Insert Arrangement4
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating500 V
Part # AliasesUTS0104S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.95$795.00
$6.62$1,324.00
$5.95$5,950.00
$5.94$11,880.00
Need more?