Reference Only

UTS0104PW

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS0104PW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderWithout Pin Contacts
Shell Size10
Termination StyleCrimp
Shell MaterialPlastic
SeriesUTS0
Cable Diameter13 mm
Housing GenderFemale
Insert Arrangement4
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.97$524.25
$20.07$2,007.00
$18.81$4,702.50
$17.97$8,985.00
Need more?