Reference Only

UTP6PG128SH29

Standard Circular Connector 8P Strt Socket Plug Shell Size 12.

Manufacturer:

Mfr Part:
UTP6PG128SH29

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
Number of Positions8 Position
Contact GenderSocket (Female)
Shell Size12
Shell MaterialThermoplastic (TP)
SeriesUTP6
Housing GenderMale
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTP6PG128SH29

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$22.28$2,228.00
$20.88$4,176.00
$19.94$9,970.00
Need more?