Reference Only

UTP62448P

Standard Circular Connector 48P Strt Pin Plug Shell Size 24.

Manufacturer:

Mfr Part:
UTP62448P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductCable Plugs
Number of Positions48 Position
Contact GenderWithout Pin Contacts
Shell Size24
Mounting StyleCable
Shell MaterialThermoplastic (TP)
Diameter33.5 mm
Height50.1 mm
SeriesUTP6
Insert Arrangement24-48
Mating StyleBayonet
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTP62448P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.56$2,056.00
$19.27$3,854.00
$18.39$9,195.00
Need more?