Reference Only
UTP624-48S
Standard Circular Connector 48P Strt Socket Plug Shell Size 24.
Datasheet
UTP624-48S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Cable Plugs | |
| Number of Positions | 48 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 24 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 33.5 mm | |
| Height | 50.1 mm | |
| Series | UTP6 | |
| Insert Arrangement | 24-48 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTP62448S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.75 | $2,075.00 | |
| $20.66 | $4,132.00 | |
| $20.33 | $10,165.00 |
Need more?