Reference Only
UTP62235P
Standard Circular Connector 35P Strt Pin Plug Shell Size 22.
Datasheet
UTP62235P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Cable Plugs | |
| Number of Positions | 35 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 22 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 30.4 mm | |
| Height | 47 mm | |
| Series | UTP6 | |
| Insert Arrangement | 22-35 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTP62235P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.20 | $2,020.00 | |
| $20.00 | $4,000.00 | |
| $19.41 | $9,705.00 |
Need more?