Reference Only

UTP610-4S

Standard Circular Connector 4P Strt Socket Plug Shell Size 10.

Manufacturer:

Mfr Part:
UTP610-4S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductCable Plugs
Number of Positions4 Position
Contact GenderWithout Socket Contacts
Shell Size10
Mounting StyleCable
Shell MaterialThermoplastic (TP)
Diameter12.2 mm
Height26.7 mm
SeriesUTP6
Insert Arrangement10-4
Mating StyleBayonet
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTP6104S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.76$1,576.00
$14.78$2,956.00
$14.11$7,055.00
Need more?