Reference Only

UTP10DCG

Standard Circular Connector Receptacle Dust Cap Shell Size 10.

Manufacturer:

Mfr Part:
UTP10DCG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size10
Shell MaterialThermoplastic (TP)
Accessory TypeSealing (Dust Cap)
SeriesUTP
PackagingBulk
Housing GenderFemale
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTP10DCG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3923509000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.25$1,025.00
$9.78$1,956.00
$9.15$4,575.00
$8.47$8,470.00
Need more?