Reference Only

UTP024-48P

Standard Circular Connector 48P Pin Receptacle Wall Mount Size 24.

Manufacturer:

Mfr Part:
UTP024-48P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions48 Position
Contact GenderWithout Pin Contacts
Shell Size24
Mounting StylePanel
Shell MaterialThermoplastic (TP)
Diameter38 mm
Height42.9 mm
SeriesUTP0
PackagingBulk
Insert Arrangement24-48
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTP02448P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.89$5,089.00
Need more?