Reference Only

UTLMKT63G1PS6FT

Sensor Cables / Actuator Cables Male Plug & Female Plug 14 AWG 6FT

Manufacturer:

Mfr Part:
UTLMKT63G1PS6FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategorySensor Cables / Actuator Cables
GenderMale / Female
Cable Length1.829 m (6 ft)
Voltage Rating300 V
IP RatingIP68, IP69K
SeriesUTLMKT
Cable Length - Imperial6 ft
Cable Length - Metric1.83 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameTrim Trio
Part # AliasesUTLMKT63G1PS6FT

Export and Environmental Classification

AttributeDescription
ECCN9A991.d
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?