Reference Only

UTLMKT613G1SP3FT

Sensor Cables / Actuator Cables OVERMOLDED HARNESS PL SIDE REC SIDE

Manufacturer:

Mfr Part:
UTLMKT613G1SP3FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategorySensor Cables / Actuator Cables
GenderFemale / Male
Cable Length914.4 mm (36 in)
IP RatingIP68, IP69K
SeriesUTLMKT
PackagingBulk
Cable Length - Imperial3 ft
Cable Length - Metric914 mm
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameTrim Trio
Part # AliasesUTLMKT613G1SP3FT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?