Reference Only

UTLMK63G1P06FT01

Sensor Cables / Actuator Cables Male Plug 18 AWG Single Ended 6FT

Manufacturer:

Mfr Part:
UTLMK63G1P06FT01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategorySensor Cables / Actuator Cables
Connector End ACircular
Connector End A Pin Count4 Position
GenderMale
Cable Length1.829 m (6 ft)
Voltage Rating600 V
IP RatingIP68, IP69K
SeriesUTLMK
Cable Length - Imperial6 ft
Cable Length - Metric1.83 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameTrim Trio
Part # AliasesUTLMK63G1P06FT01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?