Reference Only
UTLMK63G1P06FT00
Sensor Cables / Actuator Cables Male Plug 16 AWG Single Ended 6FT
Datasheet
UTLMK63G1P06FT00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Circular | |
| Connector End A Pin Count | 4 Position | |
| Gender | Male | |
| Cable Length | 1.829 m (6 ft) | |
| Voltage Rating | 600 V | |
| IP Rating | IP68, IP69K | |
| Series | UTLMK | |
| Cable Length - Imperial | 6 ft | |
| Cable Length - Metric | 1.83 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Trim Trio | |
| Part # Aliases | UTLMK63G1P06FT00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?