Reference Only
UTL7102G1W3S
Circular Push Pull Connectors UTL2G1W3femalerecpt
Datasheet
UTL7102G1W3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Shell Size | 10 | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| IP Rating | IP69X | |
| Series | UTL7 | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?