Reference Only

UTL6JC164W4S

New Product
Standard Circular Connector Size 16 UTL female plug with UTS sealing gland backshell.

Manufacturer:

Mfr Part:
UTL6JC164W4S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions8 Position
Contact GenderSocket (Female)
Shell Size16
Mounting StyleCable Mount
Contact PlatingSilver
IP RatingIP44
SeriesUTL 4W4
ColorBlack
Contact MaterialCopper Alloy
Current Rating16 A, 44 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Mating Cycles1000 Cycles
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Wire Gauge16 AWG to 8 AWG
Part # AliasesUTL6JC164W4S

Export and Environmental Classification

AttributeDescription
HTS8536694020
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.09$627.25
$23.89$1,194.50
$22.75$2,275.00
$21.33$5,332.50
Need more?
Available Regional Inventory
100 available now at ttieurope.com