Reference Only

UTL612DCG

Circular Push Pull Connectors IP67DustCap for plug IP67.

Manufacturer:

Mfr Part:
UTL612DCG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductAccessories
Shell Size12
Termination StyleCrimp
Accessory TypeCap (Dust)
IP RatingIP68, IP69K
SeriesUTL6
PackagingBulk
Product TypeCircular Push Pull Connectors
Shell MaterialPlastic
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTL612DCG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.82$520.50
$20.15$2,015.00
$19.46$4,865.00
$19.00$9,500.00
Need more?