Reference Only

UTL610DCG

Circular Push Pull Connectors UTLDustCap.

Manufacturer:

Mfr Part:
UTL610DCG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductAccessories
Shell Size10
Accessory TypeCap (Dust)
IP RatingIP68, IP69K
SeriesUTL6
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTL610DCG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.69$417.25
$16.23$811.50
$15.14$1,514.00
$14.19$3,547.50
$13.51$6,755.00
Need more?