Reference Only

UTL6103G1S

Circular Push Pull Connectors Straight Plug Insert for Socket Contacts.

Manufacturer:

Mfr Part:
UTL6103G1S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Contact GenderSocket (Female)
Number of Contacts4 Contact
Shell Size10
Mounting StyleFree Hanging
Termination StyleCrimp
IP RatingIP69X
SeriesUTL6
Current Rating16 A
Product TypeCircular Push Pull Connectors
Shell MaterialPlastic
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating277 V
Part # AliasesUTL6103G1S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.56$414.00
$15.77$788.50
$14.67$1,467.00
$13.79$3,447.50
$13.13$6,565.00
Need more?