Reference Only
UTL6102G1W3S03
Circular Push Pull Connectors .
Datasheet
UTL6102G1W3S03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Shell Size | 10 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Series | UTL6 | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Thermoplastic | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTL6102G1W3S03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.09 | $527.25 | |
| $20.08 | $1,004.00 | |
| $19.12 | $1,912.00 | |
| $17.93 | $4,482.50 | |
| $17.12 | $8,560.00 |
Need more?